- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCV-27-006
TE Connectivity / Buchanan Brand
6PCV-27-006
Conn Barrier Strip 27 POS 9.53mm Solder ST Thru-Hole 5A/Contact Package
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Buchanan Brand |
| Part No: | 6PCV-27-006 |
| Alias/AKA: | 8-1546158-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Barrier Strip |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 9.53 mm |
| Number of Circuits: | 27 |
| Maximum Voltage Rating: | 600 V |
| Maximum Current Rating: | 5/Contact A |
| Wire Size: | 12-22 AWG |
| Operating Temperature: | 105(Max) °C |