- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCV-24-008
6PCV-24-008
TE Connectivity / Buchanan Brand
Conn Barrier Strip 24 POS 9.52mm Solder ST Thru-Hole 25A Package
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 24 POS 9.52mm Solder ST Thru-Hole 25A Package
Search Keywords: 6PCV24008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6PCV-24-008
-
Alias/AKA:1546686-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.52 mm
-
Number of Circuits:24
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25 A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
Order Increment:
35
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
35
$3.67
70
$3.62
105
$3.57
280
$3.51
525
$3.44
1,015
$3.39
2,520
$3.34
5,005 +
$3.29
Click for Quote
Log in
to unlock special pricing