- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCV-24-006
TE Connectivity / Buchanan Brand
6PCV-24-006
Conn Barrier Strip 24 POS 9.53mm Solder ST Thru-Hole 5A/Contact Package
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Barrier Strip 24 POS 9.53mm Solder ST Thru-Hole 5A/Contact Package
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 6PCV24006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6PCV-24-006
-
Alias/AKA:8-1546158-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:24
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Frequently Asked Questions
Is 6PCV-24-006 RoHS compliant?
Yes, 6PCV-24-006 is RoHS compliant.
What is the lead time for 6PCV-24-006?
The standard lead time for 6PCV-24-006 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
330
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
28 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
15
$31.83
250
$31.75
500
$31.67
1,240
$31.60
2,480
$16.14
3,720
$10.99
4,960 +
$10.76
Click for Quote
Log in
to unlock special pricing