- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCV-22-006
6PCV-22-006
TE Connectivity / Buchanan Brand
Conn Barrier Strip 22 POS 9.53mm Solder ST Thru-Hole 5A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 22 POS 9.53mm Solder ST Thru-Hole 5A/Contact Package
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 9.53 mm Centerline
- Number of Levels = Single
Search Keywords: 6PCV22006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6PCV-22-006
-
Alias/AKA:3-1437654-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:22
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,260
$21.63
2,520
$11.05
3,780
$7.52
5,040 +
$7.37
Click for Quote
Log in
to unlock special pricing