- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCV-21-006
6PCV-21-006
TE Connectivity / Buchanan Brand
Conn Barrier Strip 21 POS 9.53mm Solder ST Thru-Hole 5A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 21 POS 9.53mm Solder ST Thru-Hole 5A/Contact Package
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 6PCV21006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6PCV-21-006
-
Alias/AKA:3-1437654-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:21
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1,250
$20.13
2,500
$10.28
3,750
$7.00
5,000 +
$6.86
Click for Quote
Log in
to unlock special pricing