- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCV-20-323
6PCV-20-323
TE Connectivity / Buchanan Brand
Conn Barrier Strip 20 POS 9.53mm Solder ST Thru-Hole 25A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Barrier Strip 20 POS 9.53mm Solder ST Thru-Hole 25A/Contact
Search Keywords: 6PCV20323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6PCV-20-323
-
Alias/AKA:8-1546158-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:25/Contact A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,644
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
10
$28.35
250
$28.27
500
$28.20
1,208
$28.14
2,415
$14.38
3,623
$9.78
4,830 +
$9.59
Click for Quote
Log in
to unlock special pricing