Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

6PCV-18-008

Conn Barrier Strip 18 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 18 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Tri-Barrier
  • Block Style = Open Bottom with Standoffs
  • 9.53 mm Centerline
  • Vertical Mount Angle
Search Keywords: 6PCV18008
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 6PCV-18-008
Alias/AKA: 1437654-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 9.53 mm
Number of Circuits: 18
Maximum Voltage Rating: 600 V
Maximum Current Rating: 25/Contact A
Wire Size: 12-22 AWG
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 6PCV-18-008?
The recommended replacement for 6PCV-18-008 is 6PCV-18-004 from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 6PCV-18-008 RoHS compliant?
Yes, 6PCV-18-008 is RoHS compliant.
What is the lead time for 6PCV-18-008?
The standard lead time for 6PCV-18-008 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,779
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1200
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$33.66
250
$33.58
500
$33.50
1,200
$33.42
2,400
$17.06
3,600
$11.62
4,800 +
$11.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!