- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCV-18-004
6PCV-18-004
TE Connectivity / Buchanan Brand
Conn Barrier Strip 18 POS 9.53mm Screw ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Barrier Strip 18 POS 9.53mm Screw ST Cable Mount
Search Keywords: 6PCV18004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6PCV-18-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Number of Circuits:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$35.60
10
$12.16
100
$8.77
500
$7.79
1,000
$7.07
2,500
$6.38
5,000 +
$5.72
Click for Quote
Log in
to unlock special pricing