- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCV-16-006
TE Connectivity / Buchanan Brand
6PCV-16-006
Conn Barrier Strip 16 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Barrier Strip 16 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 9.53 mm Centerline
- Number of Levels = Single
Search Keywords: 6PCV16006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6PCV-16-006
-
Alias/AKA:8-1437653-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Frequently Asked Questions
Is 6PCV-16-006 RoHS compliant?
Yes, 6PCV-16-006 is RoHS compliant.
What is the lead time for 6PCV-16-006?
The standard lead time for 6PCV-16-006 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
531
can ship 9/21/26
MOQ for In Stock Qty:
1200
MOQ for out of Stock Qty:
1200
Order Increment:
60
28 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$2.244
1,200
$2.040
2,400
$1.080
3,600
$0.760
4,800 +
$0.745
Click for Quote
Log in
to unlock special pricing