- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCV-14-007
6PCV-14-007
TE Connectivity / Buchanan Brand
Conn Barrier Strip 14 POS 9.53mm Solder ST Thru-Hole 25A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 14 POS 9.53mm Solder ST Thru-Hole 25A/Contact
Search Keywords: 6PCV14007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6PCV-14-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:25/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
88
$11.94
175
$7.39
263
$5.84
350 +
$5.72
Click for Quote
Log in
to unlock special pricing