- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCV-14-006
TE Connectivity / Buchanan Brand
6PCV-14-006
Conn Barrier Strip 14 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Barrier Strip 14 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 6PCV14006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6PCV-14-006
-
Alias/AKA:6-1437653-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Frequently Asked Questions
Is 6PCV-14-006 RoHS compliant?
Yes, 6PCV-14-006 is RoHS compliant.
What is the lead time for 6PCV-14-006?
The standard lead time for 6PCV-14-006 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1275
28 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
1,275
$14.87
2,550
$7.59
3,825
$5.17
5,100 +
$5.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT