Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

6PCV-14-001

Conn Barrier Strip 14 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 14 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package
Search Keywords: 6PCV14001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 6PCV-14-001
Alias/AKA: 6-1437653-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 9.53 mm
Number of Circuits: 14
Maximum Voltage Rating: 600 V
Maximum Current Rating: 25/Contact A
Wire Size: 12-22 AWG
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6PCV-14-001 RoHS compliant?
Yes, 6PCV-14-001 is RoHS compliant.
What is the lead time for 6PCV-14-001?
The standard lead time for 6PCV-14-001 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 279
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1225
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.92
250
$17.88
500
$17.84
1,225
$17.79
2,450
$9.09
3,675
$6.18
4,900 +
$6.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!