- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCV-11-008
6PCV-11-008
TE Connectivity / Buchanan Brand
Conn Barrier Strip 11 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Barrier Strip 11 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 6PCV11008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6PCV-11-008
-
Alias/AKA:6-1546158-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:11
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
278
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
28 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
15
$15.80
250
$15.76
500
$15.72
1,225
$15.68
2,450
$8.01
3,675
$5.46
4,900 +
$5.34
Click for Quote
Log in
to unlock special pricing