- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCV-10-1269
6PCV-10-1269
TE Connectivity / Buchanan Brand
Conn Barrier Strip 10 POS 9.53mm Solder ST Thru-Hole 25A Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 10 POS 9.53mm Solder ST Thru-Hole 25A Package
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 6PCV101269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6PCV-10-1269
-
Alias/AKA:3-1437653-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
415
Ships today, if you order in
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
1260
Order Increment:
70
28 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
70
$8.90
280
$8.87
560
$8.85
1,050
$8.83
1,260
$8.81
2,520
$4.50
3,780
$3.06
5,040 +
$3.00
Click for Quote
Log in
to unlock special pricing