Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

6PCV-10-008

Conn Barrier Strip 10 POS 9.52mm Solder ST Thru-Hole 25A Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 10 POS 9.52mm Solder ST Thru-Hole 25A Package
Search Keywords: 6PCV10008
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 6PCV-10-008
Alias/AKA: 1546686-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 9.52 mm
Number of Circuits: 10
Maximum Voltage Rating: 300 V
Maximum Current Rating: 25 A
Wire Size: 12-22 AWG
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6PCV-10-008 RoHS compliant?
Yes, 6PCV-10-008 is RoHS compliant.
What is the lead time for 6PCV-10-008?
The standard lead time for 6PCV-10-008 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Ships today, if you order in
Minimum Order Quantity:
15
21 Weeks can ship 4/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$7.23
25
$6.48
80
$6.33
160
$6.20
320
$6.07
560
$4.54
1,040
$3.40
2,560 +
$3.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!