- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCV-09-007
6PCV-09-007
TE Connectivity / Buchanan Brand
Barrier Block - 9 Position - 0.375" Pitch - 25A 300V - 12 to 22 AWG - Binding Combo Head Top / Printed Circuit Pin Bottom Term ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Barrier Block - 9 Position - 0.375" Pitch - 25A 300V - 12 to 22 AWG - Binding Combo Head Top / Printed Circuit Pin Bottom Termination - Vertical.
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 6PCV09007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6PCV-09-007
-
Alias/AKA:2-1437653-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,250
$6.93
2,500
$3.66
3,750
$2.52
5,000 +
$2.47
Click for Quote
Log in
to unlock special pricing