Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

6PCV-09-006

Conn Barrier Strip 9 POS 9.53mm Solder ST Thru-Hole 25A Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 9 POS 9.53mm Solder ST Thru-Hole 25A Package
Product Highlights:
  • Barrier Strip
  • Tri-Barrier Block Series
  • Base Style = Raised
  • 9.53 mm Centerline
  • Number of Levels = Single
Search Keywords: 6PCV09006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 6PCV-09-006
Alias/AKA: 2-1437653-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 9.53 mm
Number of Circuits: 9
Wire Size: 12-22 AWG
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6PCV-09-006 RoHS compliant?
Yes, 6PCV-09-006 is RoHS compliant.
What is the lead time for 6PCV-09-006?
The standard lead time for 6PCV-09-006 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,885
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1200
28 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.09
250
$10.06
500
$10.04
1,200
$10.01
2,400
$5.11
3,600
$3.48
4,800 +
$3.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!