- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCV-06-007
TE Connectivity / Buchanan Brand
6PCV-06-007
Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 25A
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 25A
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 6PCV06007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6PCV-06-007
-
Alias/AKA:9-1437652-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Frequently Asked Questions
Is 6PCV-06-007 RoHS compliant?
Yes, 6PCV-06-007 is RoHS compliant.
What is the lead time for 6PCV-06-007?
The standard lead time for 6PCV-06-007 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
You may purchase all in-stock quantity of 65
Stock lot only:
65
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
28 Weeks
can ship
3/23/27