- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCV-06
Available Replacements
TE Connectivity / Buchanan Brand
6PCV-06
Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 9.53 mm Centerline
- Number of Levels = Single
Search Keywords: 6PCV06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6PCV-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 6PCV-06 discontinued?
Yes, 6PCV-06 from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 6PCV-06?
The recommended replacement for 6PCV-06 is 6PCV-06-006 from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 6PCV-06 RoHS compliant?
Yes, 6PCV-06 is RoHS compliant.
What is the lead time for 6PCV-06?
The standard lead time for 6PCV-06 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.