- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCV-05-1341
6PCV-05-1341
TE Connectivity / Buchanan Brand
Conn Terminal Block 5 POS 9.53mm Solder ST Thru-Hole 25A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 5 POS 9.53mm Solder ST Thru-Hole 25A/Contact
Search Keywords: 6PCV051341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6PCV-05-1341
-
Alias/AKA:8-1437652-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,050
$6.01
2,100
$3.17
3,150
$2.18
4,200 +
$2.14
Click for Quote
Log in
to unlock special pricing