Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

6PCV-05-008

Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 25A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 25A/Contact
Product Highlights:
  • Barrier Strip
  • Tri-Barrier Block Series
  • Base Style = Raised
  • 9.53 mm Centerline
  • Number of Levels = Single
Search Keywords: 6PCV05008
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 6PCV-05-008
Alias/AKA: 8-1437652-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 140
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 9.53 mm
Number of Circuits: 5
Maximum Voltage Rating: 300 V
Maximum Current Rating: 25/Contact A
Wire Size: 12-22 AWG
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6PCV-05-008 RoHS compliant?
Yes, 6PCV-05-008 is RoHS compliant.
What is the lead time for 6PCV-05-008?
The standard lead time for 6PCV-05-008 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 492
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$7.72
250
$7.70
500
$7.69
1,000
$7.67
1,400
$7.65
2,800
$3.91
4,200
$2.66
5,600 +
$2.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!