- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCV-04-008
6PCV-04-008
TE Connectivity / Buchanan Brand
Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 25A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 25A/Contact
Search Keywords: 6PCV04008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6PCV-04-008
-
Alias/AKA:6-1437652-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,770
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
28 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
30
$5.69
250
$5.68
500
$5.66
1,200
$5.65
2,400
$2.98
3,600
$2.05
4,800 +
$2.01
Click for Quote
Log in
to unlock special pricing