- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCV-04-007
6PCV-04-007
TE Connectivity / Buchanan Brand
Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 25A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 25A/Contact
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 6PCV04007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6PCV-04-007
-
Alias/AKA:6-1437652-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:25/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,120
Ships today, if you order in
MOQ for In Stock Qty:
180
MOQ for out of Stock Qty:
180
28 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
180
$3.78
540
$3.77
1,080
$3.76
2,160
$2.00
3,240
$1.41
4,320 +
$1.38
Click for Quote
Log in
to unlock special pricing