- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCV-03-008
6PCV-03-008
TE Connectivity / Buchanan Brand
Barrier Block - 3 Position - 0.375" Pitch - 25A 300V - 12 to 22 AWG - Wire Clamp Combo Head Top / Printed Circuit Pin Bottom T ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Barrier Block - 3 Position - 0.375" Pitch - 25A 300V - 12 to 22 AWG - Wire Clamp Combo Head Top / Printed Circuit Pin Bottom Termination - Vertical.
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 9.53 mm Centerline
- Number of Levels = Single
Search Keywords: 6PCV03008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6PCV-03-008
-
Alias/AKA:5-1437652-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
500
$4.88
1,000
$2.58
1,500
$1.82
2,000 +
$1.78
Click for Quote
Log in
to unlock special pricing