- 홈 ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCV-03-005
6PCV-03-005
TE Connectivity / Buchanan Brand
Conn Barrier Strip 3 POS 9.53mm Screw ST Cable Mount
데이터 시트 액세서리
유해물질 제한지침(RoHS) 준수
Discontinued & Replaced
Certificate of Compliance Guarantee
설명
+
Conn Barrier Strip 3 POS 9.53mm Screw ST Cable Mount
Search Keywords: 6PCV03005
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Buchanan Brand
-
부품 번호:6PCV-03-005
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Type:Barrier Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
자료
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.