- Home ›
- All Products›
- 6PCV-02-009
TE Connectivity / Buchanan Brand
6PCV-02-009
Barrier Strips, Barrier Strip Sockets
View Datasheet Ask the Datasheet Accessories Notify Me
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Vertical Mount Angle
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6PCV-02-009
-
Alias/AKA:3-1437652-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Product Length:1.561 in, 39.65 mm
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Number of Positions:2
-
Housing Material:Thermoplastic
-
Thread Size:6-32
-
Operating Voltage:300 V, 600 V
-
Block Style:Flat Bottom with standoffs
-
Centerline (Pitch):.375 in, 9.53 mm
-
Circuit Application:Power
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
Contact Base Material:Copper Alloy
-
Contact Current Rating (Max):25 A, 5 A
-
Mounting Options:End Positions Empty
-
Number of Levels:1
-
Number of Rows:1
-
Packaging Quantity:210
-
Screw Head Type:Slotted
-
Screw Material:Steel
-
Screw Plating Material:Zinc Chromate
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin
-
Barrier Strip Style:Tri-Barrier
-
Primary Product Color:Black
-
Product Orientation:Vertical
-
Bottom Termination Type:Printed Circuit Pin
-
Top Termination Type:Binding Combo Head