Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

6PCR-3-008

Conn Barrier Strip 3 POS 9.52mm Solder RA Thru-Hole 25A/Contact

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 3 POS 9.52mm Solder RA Thru-Hole 25A/Contact
Search Keywords: 6PCR3008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    6PCR-3-008
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    9.52 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    25/Contact A
  • Wire Size:
    18-22 AWG
  • Operating Temperature:
    105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6PCR-3-008 RoHS compliant?
Yes, 6PCR-3-008 is RoHS compliant.
What is the lead time for 6PCR-3-008?
The standard lead time for 6PCR-3-008 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 11/30/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!