- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCR-28-007
6PCR-28-007
TE Connectivity / Buchanan Brand
Conn Barrier Strip 27 POS 8.26mm Solder ST Thru-Hole 20A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Barrier Strip 27 POS 8.26mm Solder ST Thru-Hole 20A/Contact
Search Keywords: 6PCR28007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6PCR-28-007
-
Alias/AKA:4-1546158-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:27
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,576
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
28 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
10
$27.45
250
$27.39
500
$27.32
1,250
$27.24
2,500
$13.91
3,750
$9.48
5,000 +
$9.28
Click for Quote
Log in
to unlock special pricing