- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCR-28
6PCR-28
TE Connectivity / Buchanan Brand
Conn Barrier Strip 28 POS 9.53mm Solder RA Thru-Hole 25A
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 28 POS 9.53mm Solder RA Thru-Hole 25A
Search Keywords: 6PCR28
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6PCR-28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:28
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25 A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.