- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCR-18-006
TE Connectivity / Buchanan Brand
6PCR-18-006
Conn Barrier Strip 18 POS 9.53mm Solder RA Thru-Hole 25A/Contact Package
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Barrier Strip 18 POS 9.53mm Solder RA Thru-Hole 25A/Contact Package
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 6PCR18006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6PCR-18-006
-
Alias/AKA:4-1546158-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:18
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Frequently Asked Questions
Is 6PCR-18-006 RoHS compliant?
Yes, 6PCR-18-006 is RoHS compliant.
What is the lead time for 6PCR-18-006?
The standard lead time for 6PCR-18-006 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
301
Ships today, if you order in
Minimum Order Quantity:
5
28 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
5
$9.23
25
$8.77
60
$8.57
120
$8.39
300
$8.22
540
$8.11
1,020 +
$8.06
Click for Quote
Log in
to unlock special pricing