- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCR-14-006
TE Connectivity / Buchanan Brand
6PCR-14-006
Barrier Block - 14 Circuits/Wire Entries - 0.375" (9.53mm) Pitch - 12 to 22 AWG - 25A 300V - Screws with Captive Plate Top/ PC ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 9.53 mm Centerline
- Number of Levels = Single
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Buchanan Brand |
| Part No: | 6PCR-14-006 |
| Alias/AKA: | 3-1546158-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |
| Type: | Barrier Strip |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 9.53 mm |
| Number of Circuits: | 14 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 25/Contact A |
| Wire Size: | 12-22 AWG |
| Operating Temperature: | 105(Max) °C |