- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCR-11-006
TE Connectivity / Buchanan Brand
6PCR-11-006
Conn Barrier Strip 11 POS 9.53mm Solder RA Thru-Hole 25A/Contact Package
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Conn Barrier Strip 11 POS 9.53mm Solder RA Thru-Hole 25A/Contact Package
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 9.53 mm Centerline
- Number of Levels = Single
Search Keywords: 6PCR11006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6PCR-11-006
-
Alias/AKA:1-1437652-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
105 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:11
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Frequently Asked Questions
Is 6PCR-11-006 RoHS compliant?
Yes, 6PCR-11-006 is RoHS compliant.
What is the lead time for 6PCR-11-006?
The standard lead time for 6PCR-11-006 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
251
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1260
28 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
5
$11.77
250
$11.75
500
$11.72
1,000
$11.69
1,260
$11.66
2,520
$5.96
3,780
$4.05
5,040 +
$3.97
Click for Quote
Log in
to unlock special pricing