Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

6PCR-10-008

Conn Barrier Strip 10 POS 9.53mm Solder RA Thru-Hole 25A Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 10 POS 9.53mm Solder RA Thru-Hole 25A Package
Product Highlights:
  • Barrier Strip
  • Tri-Barrier Block Series
  • Base Style = Raised
  • 9.53 mm Centerline
  • Number of Levels = Single
Search Keywords: 6PCR10008
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 6PCR-10-008
Alias/AKA: 3-1546158-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 9.53 mm
Number of Circuits: 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6PCR-10-008 RoHS compliant?
Yes, 6PCR-10-008 is RoHS compliant.
What is the lead time for 6PCR-10-008?
The standard lead time for 6PCR-10-008 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
Minimum Order Quantity:
5
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.36
25
$4.87
100
$4.68
250
$4.58
500
$4.49
1,000
$4.44
2,500
$4.38
5,000 +
$3.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!