- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCR-09
6PCR-09
TE Connectivity / Buchanan Brand
Conn Barrier Strip 9 POS 9.53mm Screw RA Cable Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 9 POS 9.53mm Screw RA Cable Mount
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 9.53 mm Centerline
- Number of Levels = Single
Search Keywords: 6PCR09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6PCR-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.