Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

6PCR-05-006

Barrier Strip - Tri-Barrier - Printed Circuit Pin - 5 Position - 9.53mm (.375 in) Pitch - 12 to 22 AWG - Screws with Captive P ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Barrier Strip - Tri-Barrier - Printed Circuit Pin - 5 Position - 9.53mm (.375 in) Pitch - 12 to 22 AWG - Screws with Captive Plate / PC Pin.
Product Highlights:
  • Barrier Strip
  • Tri-Barrier Block Series
  • Base Style = Raised
  • 9.53 mm Centerline
  • Number of Levels = Single
Search Keywords: 6PCR05006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 6PCR-05-006
Alias/AKA: 8-1437651-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 140
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 9.53 mm
Number of Circuits: 5
Maximum Voltage Rating: 300 V
Maximum Current Rating: 25/Contact A
Wire Size: 12-22 AWG
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6PCR-05-006 RoHS compliant?
Yes, 6PCR-05-006 is RoHS compliant.
What is the lead time for 6PCR-05-006?
The standard lead time for 6PCR-05-006 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 993
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
210
28 Weeks can ship 5/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.22
50
$3.65
100
$3.41
210
$3.33
420
$3.18
630
$3.16
840 +
$3.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!