- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCR-03-1224
6PCR-03-1224
TE Connectivity / Buchanan Brand
Conn Terminal Block 3 POS 9.52mm Solder RA Thru-Hole 25A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Terminal Block 3 POS 9.52mm Solder RA Thru-Hole 25A/Contact Package
Search Keywords: 6PCR031224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6PCR-03-1224
-
Alias/AKA:7-1437651-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.52 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,980
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
28 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
40
$4.29
250
$4.28
500
$4.27
1,125
$4.26
2,250
$2.25
3,375
$1.55
4,500 +
$1.52
Click for Quote
Log in
to unlock special pricing