Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

6PCR-02-008

Conn Barrier Strip 2 POS 9.52mm Solder RA Thru-Hole 25A/Contact Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 2 POS 9.52mm Solder RA Thru-Hole 25A/Contact Package
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Tri-Barrier
  • Block Style = Open Bottom with Standoffs
  • 9.53 mm Centerline
  • Right Angle Mount Angle
Search Keywords: 6PCR02008
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 6PCR-02-008
Alias/AKA: 2-1546158-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 240
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 9.52 mm
Number of Circuits: 2
Maximum Voltage Rating: 600 V
Maximum Current Rating: 25/Contact A
Wire Size: 18-22 AWG
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6PCR-02-008 RoHS compliant?
Yes, 6PCR-02-008 is RoHS compliant.
What is the lead time for 6PCR-02-008?
The standard lead time for 6PCR-02-008 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately You may purchase all in-stock quantity of 200
Stock lot only:
200
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.849
5,000 +
$2.590
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!