Available Replacements
가능한 대체품
Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

6PCR-02-006

Barrier Block - 2 Position - 0.375" Pitch - 25A 300V - 12 to 22 AWG - Wire Clamp Combo Head Top / Printed Circuit Pin Bottom T ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Barrier Block - 2 Position - 0.375" Pitch - 25A 300V - 12 to 22 AWG - Wire Clamp Combo Head Top / Printed Circuit Pin Bottom Termination -Right Angle.
Product Highlights:
  • Barrier Strip
  • Tri-Barrier Block Series
  • Base Style = Raised
  • 9.53 mm Centerline
  • Number of Levels = Single
Search Keywords: 6PCR02006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 6PCR-02-006
Alias/AKA: 6-1437651-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 280
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 9.53 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 V
Maximum Current Rating: 25/Contact A
Wire Size: 12-22 AWG
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 6PCR-02-006?
The recommended replacement for 6PCR-02-006 is 6PCR-02 from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 6PCR-02-006 RoHS compliant?
Yes, 6PCR-02-006 is RoHS compliant.
What is the lead time for 6PCR-02-006?
The standard lead time for 6PCR-02-006 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,891
Can Ship immediately
MOQ for In Stock Qty:
280
MOQ for out of Stock Qty:
280
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
280 +
$1.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!