- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6DBL-03-006
TE Connectivity / Buchanan Brand
6DBL-03-006
Barrier Block - 3 Position - 0.375" Pitch - 25A 300V - 12 to 22 AWG - Wire Clamp Combo Head Top / Double Printed Circuit Pin B ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6DBL-03-006
-
Alias/AKA:3-1437651-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:25 A
-
Wire Size:N/A
-
Operating Temperature:105(Max) °C