- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 636-5041LF
636-5041LF
TE Connectivity / Buchanan Brand
Conn IDC Connector F 50 POS 2.54mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector F 50 POS 2.54mm IDT RA Cable Mount
Search Keywords: 6365041LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:636-5041LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,380
Ships today, if you order in
Minimum Order Quantity:
39
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$9.99
25
$8.07
50
$7.95
100
$7.69
250
$7.04
500
$6.94
1,000
$6.82
2,500 +
$6.57
Click for Quote
Log in
to unlock special pricing