- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 636-1030LF
TE Connectivity / Buchanan Brand
636-1030LF
636-1030LF=FEM SKT BLADE POL 1
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Type = 636 Series
- Number of Positions = 10
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Buchanan Brand |
| Part No: | 636-1030LF |
| Alias/AKA: | 1-1658528-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
91 |
| Type: | IDC Connector3594 |
| Body Orientation: | Right Angle3574 |
| Gender: | F3578 |
| Mounting: | Cable Mount3586 |
| Pitch: | 2.54 mm |
| Number of Contacts: | 10 |
| Maximum Current Rating: | 1/Contact A |
| Termination Method: | IDT3593 |