- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 625
Conn NEMA RCP 2 POS Screw ST 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn NEMA RCP 2 POS Screw ST 30A
Search Keywords: 625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:625
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Type:NEMA
-
Mounting:N/A
-
Gender:RCP
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30 A
-
Wire Size:10-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
10
$6.35
25
$4.16
100
$1.65
250
$1.61
500 +
$1.54
Click for Quote
Log in
to unlock special pricing