- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 622-5041LF
622-5041LF
TE Connectivity / Buchanan Brand
Ribbon Cable Connectors (AMP-LATCH)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Ribbon Cable Connectors (AMP-LATCH)
Product Highlights:
- Connector Type = 622 Series
- Number of Positions = 50
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords: 6225041LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:622-5041LF
-
Alias/AKA:1-1658527-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
39 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
On Order:
936
can ship 9/28/26
Minimum Order Quantity:
39
Order Increment:
39
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
39
$7.41
78
$7.34
117
$7.13
273
$6.71
507
$6.43
1,014
$6.13
2,535
$6.11
5,031 +
$6.09
Click for Quote
Log in
to unlock special pricing