- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 622-2631
622-2631
TE Connectivity / Buchanan Brand
Connector Accessories Strain Relief Straight Package
Datasheet Accessories
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Strain Relief Straight Package
Product Highlights:
- Strain Relief
- Number of Positions = 26
Search Keywords: 6222631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:622-2631
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Strain Relief
-
Dimension:37.52 x 6 x 14.1mm
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Connector Accessories Strain Relief Straight Blue Package
In Stock:
1,850
Minimum Order:
50