- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 622-2053LF
622-2053LF
TE Connectivity / Buchanan Brand
Conn IDC Connector PL 20 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector PL 20 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
- Connector Type = DIP (Dual In Line Package)
- Number of Positions = 20
- Plug
- Without Mating Polarization
- Terminate To Printed Circuit Board
Search Keywords: 6222053LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:622-2053LF
-
Alias/AKA:1658525-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
451
Can Ship immediately
Minimum Order Quantity:
18
Order Increment:
18
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
18
$3.29
54
$2.95
108
$2.88
252
$2.84
504
$2.76
1,008
$2.75
2,502
$2.69
5,004 +
$2.47
Click for Quote
Log in
to unlock special pricing