Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

622-2041LF

Female IDC Connector - 20 Position - 0.10" Pitch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Female IDC Connector - 20 Position - 0.10" Pitch
Product Highlights:
  • Connector Type = 622 Series
  • Number of Positions = 20
  • Receptacle
  • Mating Polarization Method = Center & Military
  • With Mating Polarization
Search Keywords: 6222041LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 622-2041LF
Alias/AKA: 1658527-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 49
Type: IDC Connector
Body Orientation: Right Angle
Gender: SKT
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 622-2041LF RoHS compliant?
Yes, 622-2041LF is RoHS compliant.
What is the lead time for 622-2041LF?
The standard lead time for 622-2041LF is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately Buy all 24 in-stock or the regular minimum order quantity of 49
On Order:
980   can ship 1/18/27
Stock lot only:
24
Minimum Order Quantity:
49
Order Increment:
49
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.345
49
$3.950
98
$3.800
147
$3.770
294
$3.570
539
$3.420
1,029
$3.410
2,548
$3.400
5,047 +
$3.390
Click for Quote
Log in to unlock special pricing
Accessories
Show 42 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!