Available Replacements
Non-RoHS Equivalent
622-1653 622-1653 TE Connectivity / Buchanan Brand
622-1653

TE Connectivity / Buchanan Brand

In Stock: 0

Minimum Order: 1

View Product
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

622-1653LF

Conn IDC Connector PL 16 POS 2.54mm Solder RA Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn IDC Connector PL 16 POS 2.54mm Solder RA Thru-Hole
Search Keywords: 6221653LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 622-1653LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 22
Type: IDC Connector
Body Orientation: Right Angle
Gender: PL
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 622-1653LF discontinued?
Yes, 622-1653LF from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 622-1653LF?
The recommended replacement for 622-1653LF is 1658525-8 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 622-1653LF RoHS compliant?
Yes, 622-1653LF is RoHS compliant.
What is the lead time for 622-1653LF?
The standard lead time for 622-1653LF is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,666
Can Ship immediately
Minimum Order Quantity:
66
Order Increment:
22
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
66
$2.97
154
$2.92
264
$2.87
462 +
$2.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!