Available Replacements
ROHs Equivalent
622-1653LF 622-1653LF TE Connectivity / Buchanan Brand
622-1653LF

TE Connectivity / Buchanan Brand

In Stock: 6,666

Minimum Order: 66

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

622-1653

Conn IDC Connector PL 16 POS 2.54mm Solder RA Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn IDC Connector PL 16 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
  • Connector Type = DIP (Dual In Line Package)
  • Number of Positions = 16
  • Plug
  • Without Mating Polarization
  • Terminate To Printed Circuit Board
Search Keywords: 6221653
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 622-1653
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 22
Type: IDC Connector
Body Orientation: Right Angle
Gender: PL
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 16
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 622-1653 discontinued?
Yes, 622-1653 from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 622-1653 RoHS compliant?
No, 622-1653 is not RoHS compliant.
What is the lead time for 622-1653?
The standard lead time for 622-1653 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!