Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

622-1053LF

Conn IDC Connector PL 10 POS 2.54mm Solder RA Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn IDC Connector PL 10 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
  • Connector Type = DIP (Dual In Line Package)
  • Number of Positions = 10
  • Plug
  • Without Mating Polarization
  • Terminate To Printed Circuit Board
Search Keywords: 6221053LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 622-1053LF
Alias/AKA: 1658525-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Type: IDC Connector
Body Orientation: Right Angle
Gender: PL
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 622-1053LF RoHS compliant?
Yes, 622-1053LF is RoHS compliant.
What is the lead time for 622-1053LF?
The standard lead time for 622-1053LF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,040
Can Ship immediately
MOQ for In Stock Qty:
32
MOQ for out of Stock Qty:
1440
Order Increment:
32
15 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
32
$3.14
256
$2.96
512
$2.72
1,024
$2.61
1,440
$2.58
2,880
$2.43
4,320
$2.42
5,760 +
$2.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!