Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

622-1030LF

Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Automotive
Product Highlights:
  • Connector Type = 622 Series
  • Number of Positions = 10
  • Receptacle
  • Mating Polarization Method = Center & Military
  • With Mating Polarization
Search Keywords: 6221030LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 622-1030LF
Alias/AKA: 1658527-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 91
Type: IDC Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 10
Termination Method: IDT
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 622-1030LF RoHS compliant?
Yes, 622-1030LF is RoHS compliant.
What is the lead time for 622-1030LF?
The standard lead time for 622-1030LF is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 926
Can Ship immediately
Minimum Order Quantity:
91
Order Increment:
91
28 Weeks can ship 5/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.794
91
$2.540
182
$2.490
273
$2.440
546
$2.420
1,001
$2.400
2,548
$2.390
5,005
$2.290
7,553 +
$2.160
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!